+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-CM-COMBO11-01

Hub USB; USB 2.0,USB 3.1 Gen 1; Cablexpert; PnP; grey; 5Gbps


Manufacturer: GEMBIRD

Manufacturer part number:
A-CM-COMBO11-01
TME Symbol:
A-CM-COMBO11-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.1 Gen 1
Manufacturer series
Cablexpert
PC accessories features
PnP
Colour
grey
Number of ports
11
Data transfer rate
5Gbps
Cable length
0.15m
Enclosure material
aluminium
Insulation colour
black
Support
4K, UHD 2160p
Cable/adapter structure
  • D-Sub 15pin HD socket
  • HDMI socket
  • Jack 3.5mm socket
  • microSD
  • RJ45 socket
  • SD
  • USB A socket x4
  • USB C plug
  • USB C socket
Gross weight232 g
Certificates
EAN code8716309124287
See other products in this category: Computer Adapters GEMBIRD,
See other products from this series.:
*
A-CM-COMBO11-01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.54 USDGross price for quantities from 1 pcs - 52.25 USD
Net price for quantities from 3 pcs - 40.43 USDGross price for quantities from 3 pcs - 48.52 USD