+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-CM-COMBO3-04

Hub USB; HDMI socket x2,USB A socket,USB C socket,USB C plug

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
A-CM-COMBO3-04
TME Symbol:
A-CM-COMBO3-04

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 3.2 Gen 1
Manufacturer series
Cablexpert
PC accessories features
PnP
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Cable length
0.18m
Enclosure material
aluminium
Insulation colour
black
Support
4K, Full HD 1080p, UHD 2160p
Cable/adapter structure
  • HDMI socket x2
  • USB A socket
  • USB C plug
  • USB C socket
Gross weight85 g
Certificates
EAN code8716309137256
See other products in this category: Computer Adapters GEMBIRD,
See other products from this series.:
*
A-CM-COMBO3-04
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.07 USDGross price for quantities from 1 pcs - 22.89 USD
Net price for quantities from 3 pcs - 17.73 USDGross price for quantities from 3 pcs - 21.27 USD