+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-CM-COMBO5-05

Hub USB; USB 3.1 Gen 1; Cablexpert; PnP; grey; Number of ports: 8


Manufacturer: GEMBIRD

Manufacturer part number:
A-CM-COMBO5-05
TME Symbol:
A-CM-COMBO5-05

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 3.1 Gen 1
Manufacturer series
Cablexpert
PC accessories features
PnP
Colour
grey
Number of ports
8
Data transfer rate
5Gbps
Cable length
0.15m
Enclosure material
aluminium
Insulation colour
black
Support
4K, UHD 2160p
Cable/adapter structure
  • HDMI socket
  • microSD
  • RJ45 socket
  • SD
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight104.66 g
Certificates
EAN code8716309127097
See other products in this category: Computer Adapters GEMBIRD,
See other products from this series.:
*
A-CM-COMBO5-05
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 49.07 USDGross price for quantities from 1 pcs - 58.88 USD
Net price for quantities from 3 pcs - 42.94 USDGross price for quantities from 3 pcs - 51.52 USD