+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GEMBIRD | |
Type of PC accessories | hub USB | |
Version | USB 3.1 Gen 1 | |
Manufacturer series | Cablexpert | |
PC accessories features | PnP | |
Colour | grey | |
Number of ports | 9 | |
Data transfer rate | 5Gbps | |
Cable length | 0.3m | |
Enclosure material | aluminium | |
Insulation colour | black | |
Support | 4K, UHD 2160p |