+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-CMU3-LAN-01

Hub USB; RJ45 socket,USB A socket x3,USB C plug; USB 3.1 Gen 1

Manufacturer: GEMBIRD

Manufacturer part number:
A-CMU3-LAN-01
TME Symbol:
A-CMU3-LAN-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 3.1 Gen 1
Interface
10/100/1000Mbps
Manufacturer series
Cablexpert
Standard
IEEE 802.1p, IEEE 802.1q, IEEE 802.3az, IEEE 802.3x
Cable length
0.17m
Cable/adapter structure
  • RJ45 socket
  • USB A socket x3
  • USB C plug
Gross weight70.17 g
Certificates
EAN code8716309120494
See other products in this category: Computer Adapters GEMBIRD,
See other products from this series.:
*
A-CMU3-LAN-01
0 in TME stock
Net price for quantities from 1 pcs - 16.15 USDGross price for quantities from 1 pcs - 19.37 USD
Net price for quantities from 3 pcs - 14.36 USDGross price for quantities from 3 pcs - 17.23 USD
Net price for quantities from 5 pcs - 12.57 USDGross price for quantities from 5 pcs - 15.07 USD
No. of pieces (Multiplicity: 1)