+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-OBD-A

Enclosure: multipurpose; X: 48mm; Y: 88mm; Z: 24mm; ABS; black


Manufacturer: MINITOOLS

Manufacturer part number:
A-OBD-A
TME Symbol:
A-OBD-A

Specification

Manufacturer
MINITOOLS
Type of enclosure
multipurpose
Dimension X
48mm
Dimension Y
88mm
Dimension Z
24mm
Enclosure material
ABS
Body colour
black
Enclosures application
portable instruments
Flammability rating
UL94V-0
Dimensions
Gross weight31.3 g
See other products in this category: Multipurpose Enclosures MINITOOLS,
*
A-OBD-A
627 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.84 EURGross price for quantities from 1 pcs - 2.20 EUR
Net price for quantities from 10 pcs - 1.63 EURGross price for quantities from 10 pcs - 1.95 EUR
Net price for quantities from 30 pcs - 1.48 EURGross price for quantities from 30 pcs - 1.77 EUR
Packaging method by the manufacturer:Bag = 10 pcs