+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-OBD-F

Enclosure: multipurpose; X: 48mm; Y: 99mm; Z: 24mm; ABS; black

Manufacturer: MINITOOLS

Manufacturer part number:
A-OBD-F
TME Symbol:
A-OBD-F

Specification

Manufacturer
MINITOOLS
Type of enclosure
multipurpose
Dimension X
48mm
Dimension Y
99mm
Dimension Z
24mm
Enclosure material
ABS
Body colour
black
Enclosures application
portable instruments
Flammability rating
UL94V-0
Dimensions
Gross weight31.06 g
See other products in this category: Multipurpose Enclosures MINITOOLS,
*
A-OBD-F
215 in TME stock
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 3.18 USD
Net price for quantities from 30 pcs - 2.39 USDGross price for quantities from 30 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs