+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

93321

USB extender; RJ45 socket,USB A socket; USB 2.0; 480Mbps; 40m


Manufacturer: GOOBAY

Manufacturer part number:
93321
TME Symbol:
A-USB-EXTENDER.02

Specification

Manufacturer
GOOBAY
Type of connecting device
USB extender
Version
USB 2.0
Operating system
Mac OS X, Windows 7, Windows 8, Windows 2000, Windows Vista, Windows XP
Data transfer rate
0.48Gbps
Range
40m
Transition features
extender via cable Ethernet
Cable/adapter structure
  • RJ45 socket
  • USB A socket
Gross weight97.55 g
Certificates
See other products in this category: Computer cables and adapters GOOBAY,
*
93321
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.79 EURGross price for quantities from 1 pcs - 35.74 EUR
Net price for quantities from 3 pcs - 26.47 EURGross price for quantities from 3 pcs - 31.77 EUR
Net price for quantities from 5 pcs - 23.17 EURGross price for quantities from 5 pcs - 27.80 EUR