+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70139-2

USB extender; RJ45 socket,USB A socket; 60m


Manufacturer: DIGITUS

Manufacturer part number:
DA-70139-2
TME Symbol:
A-USB-EXTENDER

Specification

Manufacturer
DIGITUS
Type of connecting device
USB extender
Range
60m
Transition features
extender via cable Ethernet
Cable/adapter structure
  • RJ45 socket
  • USB A socket
Gross weight72.34 g
EAN code4016032342311
See other products in this category: Computer cables and adapters DIGITUS,
*
DA-70139-2
21 in TME stock
Net price for quantities from 1 pcs - 16.94 EURGross price for quantities from 1 pcs - 20.32 EUR
Net price for quantities from 3 pcs - 15.05 EURGross price for quantities from 3 pcs - 18.06 EUR
Net price for quantities from 5 pcs - 13.17 EURGross price for quantities from 5 pcs - 15.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.