+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-USB3AC-LAN2G-01

PC extension card: network; USB 3.1 Gen 1; PnP; grey; 0.15m


Manufacturer: GEMBIRD

Manufacturer part number:
A-USB3AC-LAN2G-01
TME Symbol:
A-USB3AC-LAN2G-01

Specification

Manufacturer
GEMBIRD
Type of PC extension card
network
Version
USB 3.1 Gen 1
PC accessories features
PnP
Colour
grey
Standard
IEEE 802.3 10Base-T, IEEE 802.3ab 1000Base-T, IEEE 802.3bz 2.5GBase-T, IEEE 802.3u 100Base-TX
Cable length
0.15m
Insulation colour
black
Cable/adapter structure
  • RJ45 socket
  • USB A plug
  • USB C plug
  • USB C socket
Interface
  • 10/100/1000/2500Mbps
  • Gigabit Ethernet
Gross weight47.8 g
Certificates
EAN code8716309130424
See other products in this category: Computer Adapters GEMBIRD,
*
A-USB3AC-LAN2G-01
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.98 EURGross price for quantities from 1 pcs - 17.98 EUR
Net price for quantities from 3 pcs - 13.20 EURGross price for quantities from 3 pcs - 15.84 EUR