+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-USB3C-LAN-01

USB to Ethernet adapter; RJ45 socket,USB C plug; USB 3.0; PnP


Manufacturer: GEMBIRD

Manufacturer part number:
A-USB3C-LAN-01
TME Symbol:
A-USB3C-LAN-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.0
PC accessories features
PnP
Colour
grey
Standard
IEEE 802.1p, IEEE 802.1q, IEEE 802.3az 2010, IEEE 802.3x
Cable length
0.15m
Insulation colour
black
Cable/adapter structure
  • RJ45 socket
  • USB C plug
Interface
  • 10/100/1000Mbps
  • Gigabit Ethernet
Gross weight46.13 g
Certificates
EAN code8716309121385
See other products in this category: Computer Adapters GEMBIRD,
*
A-USB3C-LAN-01
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.94 USDGross price for quantities from 1 pcs - 16.72 USD
Net price for quantities from 3 pcs - 12.19 USDGross price for quantities from 3 pcs - 14.62 USD