+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A.PM2ESD

Container: cuvette; ESD; 202mm; 148mm; black; polypropylene


Manufacturer: ARTECH

Manufacturer part number:
A.PM2ESD
TME Symbol:
A.PM2ESD

Specification

Manufacturer
ARTECH
Type of container
cuvette
Version
ESD
Width
202mm
Height
148mm
Related items
A.PML1, A.PML2, A.PML3, A.PML4
Colour
black
Material
polypropylene
Surface resistance
<1kΩ
Application of cases
designed for placing on shelves etc., for stacking and for suspending on special bars, in warehouses, in workshops, on production lines
Depth
314mm
Resistance to
impact, most of chemical compounds
Gross weight586.7 g
See other products in this category: ESD Boxes, Lockers ARTECH,
*
A.PM2ESD
38 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.45 EURGross price for quantities from 1 pcs - 19.74 EUR
Net price for quantities from 3 pcs - 15.36 EURGross price for quantities from 3 pcs - 18.43 EUR
Net price for quantities from 10 pcs - 14.18 EURGross price for quantities from 10 pcs - 17.01 EUR