+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A1016069

Knob; with pointer; plastic; Øshaft: 6mm; Ø16x16mm; black; A10


Manufacturer: OKW

Manufacturer part number:
A1016069
TME Symbol:
A1016069

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
plastic
Shaft diameter
6mm
Knob dimensions
Ø16x16mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Manufacturer series
A10
Caution!
  • Pointer ordered separately
Gross weight3.515 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
See other products from this series.:
*
A1016069
96 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.76 EURGross price for quantities from 1 pcs - 4.52 EUR
Net price for quantities from 5 pcs - 3.50 EURGross price for quantities from 5 pcs - 4.20 EUR
Net price for quantities from 10 pcs - 3.27 EURGross price for quantities from 10 pcs - 3.93 EUR
Net price for quantities from 25 pcs - 2.90 EURGross price for quantities from 25 pcs - 3.47 EUR
Net price for quantities from 50 pcs - 2.61 EURGross price for quantities from 50 pcs - 3.14 EUR
Net price for quantities from 100 pcs - 2.41 EURGross price for quantities from 100 pcs - 2.89 EUR
Net price for quantities from 250 pcs - 2.26 EURGross price for quantities from 250 pcs - 2.71 EUR
Packaging method by the manufacturer:
Bag = 50 pcs