+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1031649

Knob; with pointer; plastic; Øshaft: 6mm; Ø31x16mm; black; push-in


Manufacturer: OKW

Manufacturer part number:
A1031649
TME Symbol:
A1031649

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
plastic
Shaft diameter
6mm
Knob dimensions
Ø31x16mm
Colour
black
Mounting
push-in
Shaft surface
D spring
Manufacturer series
A10
Caution!
  • Pointer ordered separately
Gross weight6.22 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
See other products from this series.:
*
A1031649
49 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.67 EURGross price for quantities from 1 pcs - 4.40 EUR
Net price for quantities from 50 pcs - 2.89 EURGross price for quantities from 50 pcs - 3.47 EUR
Packaging method by the manufacturer:Bag = 50 pcs