+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A104700AAA

LED holder; 3mm; chromium; metal; concave; with plastic plug; IP66


Manufacturer: BULGIN

Manufacturer part number:
A104700AAA
TME Symbol:
A104700AAA

Specification

Manufacturer
BULGIN
Type of LED accessories
LED holder
LED diameter
3mm
Plating material
chromium
Material
metal
Kind of LED holder
concave
Holder variant
with plastic plug
IP rating
IP66
Panel cutout diameter
6.3mm
Length
13.9mm
Gross weight1.737 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Holders BULGIN,
*
A104700AAA
629 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.86 EURGross price for quantities from 1 pcs - 3.44 EUR
Net price for quantities from 10 pcs - 2.70 EURGross price for quantities from 10 pcs - 3.24 EUR
Net price for quantities from 30 pcs - 2.51 EURGross price for quantities from 30 pcs - 3.01 EUR
Net price for quantities from 100 pcs - 2.34 EURGross price for quantities from 100 pcs - 2.80 EUR
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcs