+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A104800AAB

LED holder; 5mm; chromium; metal; concave; with plastic plug; IP66


Manufacturer: BULGIN

Manufacturer part number:
A104800AAB
TME Symbol:
A104800AAB

Specification

Manufacturer
BULGIN
Type of optoelectronics accessories
LED holder
LED diameter
5mm
Plating material
chromium
Material
metal
Kind of LED holder
concave
Holder variant
with plastic plug
IP rating
IP66
Panel cutout diameter
8mm
Application
LEDs
Length
14.5mm
Gross weight2.423 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Holders BULGIN,
*
A104800AAB
86 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.61 EURGross price for quantities from 1 pcs - 3.14 EUR
Net price for quantities from 10 pcs - 2.47 EURGross price for quantities from 10 pcs - 2.96 EUR
Net price for quantities from 30 pcs - 2.29 EURGross price for quantities from 30 pcs - 2.74 EUR
Net price for quantities from 100 pcs - 2.12 EURGross price for quantities from 100 pcs - 2.55 EUR
Packaging method by the manufacturer:Cardboard = 1 000 pcs