+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1300040

Adapter; thermoplastic; Øshaft: 4mm; black; Shaft: smooth

Manufacturer: OKW

Manufacturer part number:
A1300040
TME Symbol:
A1300040

Specification

Manufacturer
OKW
Type of accessories for potentiometer
adapter
Material
thermoplastic
Shaft diameter
4mm
Colour
black
Shaft surface
smooth
Inside hole diameter
6mm
Gross weight0.114 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1300040
263 in TME stock
Net price for quantities from 10 pcs - 0.15 EURGross price for quantities from 10 pcs - 0.18 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.12 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs