+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A1313540

Knob; with pointer; thermoplastic; Øshaft: 4mm; Ø20x15.4mm; black


Manufacturer: OKW

Manufacturer part number:
A1313540
TME Symbol:
A1313540

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
thermoplastic
Shaft diameter
4mm
Knob dimensions
Ø20x15.4mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Pointer length
3.5mm
Gross weight10.407 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1313540
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.73 GBPGross price for quantities from 1 pcs - 4.48 GBP
Net price for quantities from 50 pcs - 2.68 GBPGross price for quantities from 50 pcs - 3.22 GBP
Packaging method by the manufacturer:Tray = 25 pcs