+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A1314240

Knob; with pointer; aluminium,thermoplastic; Øshaft: 4mm; black


Manufacturer: OKW

Manufacturer part number:
A1314240
TME Symbol:
A1314240

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium, thermoplastic
Shaft diameter
4mm
Knob dimensions
Ø14.1x14mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Pointer colour
black
Cap colour
silver
Gross weight3.856 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1314240
65 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.59 USDGross price for quantities from 1 pcs - 7.90 USD
Net price for quantities from 50 pcs - 4.66 USDGross price for quantities from 50 pcs - 5.59 USD