+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A1316240

Knob; with pointer; thermoplastic; Øshaft: 4mm; Ø16.4x12.3mm


Manufacturer: OKW

Manufacturer part number:
A1316240
TME Symbol:
A1316240

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
thermoplastic
Shaft diameter
4mm
Knob dimensions
Ø16.4x12.3mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Pointer colour
red
Gross weight3.886 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1316240
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.85 EURGross price for quantities from 1 pcs - 3.42 EUR
Net price for quantities from 10 pcs - 2.02 EURGross price for quantities from 10 pcs - 2.43 EUR