+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1412441

Knob; with pointer; aluminium,plastic; Øshaft: 4mm; Ø12x7.2mm


Manufacturer: OKW

Manufacturer part number:
A1412441
TME Symbol:
A1412441

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium, plastic
Shaft diameter
4mm
Knob dimensions
Ø12x7.2mm
Colour
aluminium
Mounting
screw fastening
Shaft surface
smooth
Pointer colour
black
Gross weight0.974 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1412441
10 in TME stock
Net price for quantities from 1 pcs - 4.25 EURGross price for quantities from 1 pcs - 5.10 EUR
Net price for quantities from 50 pcs - 3.03 EURGross price for quantities from 50 pcs - 3.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.