+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1418260

Knob; with pointer; aluminium,plastic; Øshaft: 6mm; Ø18.6x12mm

Manufacturer: OKW

Manufacturer part number:
A1418260
TME Symbol:
A1418260

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium, plastic
Shaft diameter
6mm
Knob dimensions
Ø18.6x12mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Pointer colour
white
Gross weight5.06 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1418260
88 in TME stock
Net price for quantities from 1 pcs - 6.34 USDGross price for quantities from 1 pcs - 7.60 USD
Net price for quantities from 50 pcs - 5.64 USDGross price for quantities from 50 pcs - 6.77 USD
Net price for quantities from 100 pcs - 5.32 USDGross price for quantities from 100 pcs - 6.38 USD
Net price for quantities from 125 pcs - 5.22 USDGross price for quantities from 125 pcs - 6.26 USD
Net price for quantities from 250 pcs - 4.99 USDGross price for quantities from 250 pcs - 5.98 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 25 pcsCardboard = 100 pcs