+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: OKW
Manufacturer | OKW | |
Type of accessories for potentiometer | knob | |
Kind of knob | with pointer | |
Material | aluminium, plastic | |
Shaft diameter | 6mm | |
Knob dimensions | Ø18.7x12mm | |
Colour | aluminium | |
Mounting | screw fastening | |
Shaft surface | smooth | |
Pointer colour | black |