+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1422461

Knob; with pointer; aluminium,plastic; Øshaft: 6mm; Ø22.5x13.3mm


Manufacturer: OKW

Manufacturer part number:
A1422461
TME Symbol:
A1422461

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium, plastic
Shaft diameter
6mm
Knob dimensions
Ø22.5x13.3mm
Colour
aluminium
Mounting
screw fastening
Shaft surface
smooth
Pointer colour
black
Gross weight8.01 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1422461
67 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.12 GBPGross price for quantities from 1 pcs - 6.14 GBP
Net price for quantities from 50 pcs - 3.63 GBPGross price for quantities from 50 pcs - 4.36 GBP
Packaging method by the manufacturer:Tray = 25 pcs