+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1432260

Knob; with pointer; aluminium,plastic; Øshaft: 6mm; Ø33x14.3mm

Manufacturer: OKW

Manufacturer part number:
A1432260
TME Symbol:
A1432260

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium, plastic
Shaft diameter
6mm
Knob dimensions
Ø33x14.3mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Pointer colour
white
Gross weight14.86 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1432260
65 in TME stock
Net price for quantities from 1 pcs - 7.17 GBPGross price for quantities from 1 pcs - 8.61 GBP
Net price for quantities from 50 pcs - 5.08 GBPGross price for quantities from 50 pcs - 6.10 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 25 pcs