+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1432261

Knob; with pointer; aluminium,plastic; Øshaft: 6mm; Ø32.8x14.4mm


Manufacturer: OKW

Manufacturer part number:
A1432261
TME Symbol:
A1432261

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium, plastic
Shaft diameter
6mm
Knob dimensions
Ø32.8x14.4mm
Colour
aluminium
Mounting
screw fastening
Shaft surface
smooth
Pointer colour
black
Gross weight9.2 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1432261
69 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.14 USDGross price for quantities from 1 pcs - 9.77 USD
Net price for quantities from 50 pcs - 5.77 USDGross price for quantities from 50 pcs - 6.93 USD
Packaging method by the manufacturer:Tray = 25 pcs