+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A16-2

Contact block; 16mm; A16; for soldering; Contacts: DPDT


Manufacturer: OMRON

Manufacturer part number:
A16-2
TME Symbol:
A16-2

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
16mm
Application - series/manufacturer
A16
Leads
for soldering
Contacts configuration
DPDT
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
3A / 30V DC
Gross weight5.25 g
Certificates
EAN code4536853010270
See other products in this category: Panel Mount Accessories OMRON,
*
A16-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.78 EURGross price for quantities from 1 pcs - 14.13 EUR
Net price for quantities from 50 pcs - 10.68 EURGross price for quantities from 50 pcs - 12.81 EUR
Net price for quantities from 100 pcs - 10.30 EURGross price for quantities from 100 pcs - 12.36 EUR
Net price for quantities from 250 pcs - 9.87 EURGross price for quantities from 250 pcs - 11.84 EUR