+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A16-5DG

Illuminating unit; 16mm; A16; Illumin: LED; IP40; green; 5VDC; 5VAC


Manufacturer: OMRON

Manufacturer part number:
A16-5DG
TME Symbol:
A16-5DG

Specification

Manufacturer
OMRON
Type of switch accessories
illuminating unit
Switch standard
16mm
Application - series/manufacturer
A16
Illumination
LED
IP rating
IP40
Lamp colour
green
Supply voltage
  • 5V AC
  • 5V DC
Gross weight4 g
Certificates
EAN code4536853009687
See other products in this category: Panel Mount Accessories OMRON,
*
A16-5DG
0 in TME stock
Net price for quantities from 1 pcs - 9.66 EURGross price for quantities from 1 pcs - 11.60 EUR
Net price for quantities from 5 pcs - 7.27 EURGross price for quantities from 5 pcs - 8.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.