+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A16-T1-2

Contact block; 16mm; A16; IP40; Contacts: DPDT


Manufacturer: OMRON

Manufacturer part number:
A16-T1-2
TME Symbol:
A16-T1-2

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
16mm
Application - series/manufacturer
A16
IP rating
IP40
Contacts configuration
DPDT
Gross weight13.5 g
Certificates
EAN code4536854589133
See other products in this category: Panel Mount Accessories OMRON,
*
A16-T1-2
0 in TME stock
Net price for quantities from 1 pcs - 45.20 EURGross price for quantities from 1 pcs - 54.24 EUR
Net price for quantities from 5 pcs - 42.25 EURGross price for quantities from 5 pcs - 50.70 EUR
Net price for quantities from 10 pcs - 39.30 EURGross price for quantities from 10 pcs - 47.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.