+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A165E-02

Contact block; 16mm; A165E; Contacts: NC x2


Manufacturer: OMRON

Manufacturer part number:
A165E-02
TME Symbol:
A165E-02

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
16mm
Application - series/manufacturer
A165E
Contacts configuration
NC x2
Gross weight4.68 g
Certificates
EAN code4536854344794
See other products in this category: Panel Mount Accessories OMRON,
*
A165E-02
6 in TME stock
Net price for quantities from 1 pcs - 27.70 EURGross price for quantities from 1 pcs - 33.24 EUR
Net price for quantities from 5 pcs - 25.85 EURGross price for quantities from 5 pcs - 31.02 EUR
Net price for quantities from 10 pcs - 24.24 EURGross price for quantities from 10 pcs - 29.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs