+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A16S-3N-2LS

Contact and light block; 16mm; A16; IP40; Contacts: DPDT


Manufacturer: OMRON

Manufacturer part number:
A16S-3N-2LS
TME Symbol:
A16S-3N-2LS

Specification

Manufacturer
OMRON
Type of switch accessories
contact and light block
Switch standard
16mm
Application - series/manufacturer
A16
IP rating
IP40
Contacts configuration
DPDT
Gross weight6 g
Certificates
EAN code4536854589218
See other products in this category: Panel Mount Accessories OMRON,
*
A16S-3N-2LS
0 in TME stock
Net price for quantities from 1 pcs - 39.71 USDGross price for quantities from 1 pcs - 47.65 USD
Net price for quantities from 5 pcs - 37.37 USDGross price for quantities from 5 pcs - 44.84 USD
Net price for quantities from 10 pcs - 34.52 USDGross price for quantities from 10 pcs - 41.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.