+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A16ZA-3003

Pushbutton; 16mm; A16; IP40; Pushbutton: square

Manufacturer: OMRON

Manufacturer part number:
A16ZA-3003
TME Symbol:
A16ZA-3003

Specification

Manufacturer
OMRON
Type of switch accessories
pushbutton
Switch standard
16mm
Application - series/manufacturer
A16
IP rating
IP40
Button shape
square
Gross weight2 g
Certificates
EAN code4536854540141
See other products in this category: Panel Mount Accessories OMRON,
*
A16ZA-3003
0 in TME stock
Net price for quantities from 1 pcs - 4.06 EURGross price for quantities from 1 pcs - 4.88 EUR
Net price for quantities from 5 pcs - 3.80 EURGross price for quantities from 5 pcs - 4.56 EUR
Net price for quantities from 10 pcs - 3.54 EURGross price for quantities from 10 pcs - 4.24 EUR
No. of pieces (Multiplicity: 1)