+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A181FM-1012-07

Bearing: slide; sleeve; with flange; Øout: 12mm; Øint: 10mm; L: 7mm

Manufacturer: IGUS

Manufacturer part number:
A181FM-1012-07
TME Symbol:
A181FM-1012-07

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
12mm
Internal diameter
10mm
Length
7mm
Material
iglidur® A181
Colour
blue
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
76
Flange diameter
18mm
Application
food industry
Gross weight0.503 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A181FM-1012-07
15 in TME stock
Net price for quantities from 1 pcs - 2.76 GBPGross price for quantities from 1 pcs - 3.31 GBP
Net price for quantities from 10 pcs - 2.21 GBPGross price for quantities from 10 pcs - 2.65 GBP
Net price for quantities from 25 pcs - 2.07 GBPGross price for quantities from 25 pcs - 2.48 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.