+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A1P35S12M3

Module: IGBT; transistor/transistor; IGBT half-bridge x3; Ic: 35A


Manufacturer: STMicroelectronics

Manufacturer part number:
A1P35S12M3
TME Symbol:
A1P35S12M3

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge x3, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
35A
Case
ACEPACK™1
Application
Inverter, motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
70A
Power dissipation
250W
Mechanical mounting
screw
Gross weight24.84 g
Certificates
See other products in this category: IGBT modules STMicroelectronics,
*
A1P35S12M3
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 48.68 USDGross price for quantities from 1 pcs - 58.42 USD
Packaging method by the manufacturer:
Cardboard = 18 pcs