+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2-03

Wire: for fan supplying; Plug: straight; 0.3m


Manufacturer: SUNON

Manufacturer part number:
A2-03
TME Symbol:
A2-03

Specification

Manufacturer
SUNON
Type of wire
for fan supplying
Plug variant
straight
Cable length
0.3m
Application
suitable for supplying fans with 2,8x0,3mm push-on terminals
Gross weight15.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power Cables SUNON,
*
A2-03
2595 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.35 EURGross price for quantities from 1 pcs - 2.81 EUR
Net price for quantities from 10 pcs - 2.13 EURGross price for quantities from 10 pcs - 2.56 EUR
Net price for quantities from 50 pcs - 1.93 EURGross price for quantities from 50 pcs - 2.31 EUR
Net price for quantities from 100 pcs - 1.60 EURGross price for quantities from 100 pcs - 1.92 EUR
Packaging method by the manufacturer:Cardboard = 250 pcs