+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A20-OLINUXINO-MICRO-E4GS16M

Single-board computer; Cortex A7; 2kBEEPROM,1GBRAM,4GBFLASH


Manufacturer: OLIMEX

Manufacturer part number:
A20-OLINUXINO-MICRO-E4GS16M
TME Symbol:
A20-MICRO-E4GS16

Specification

Manufacturer
OLIMEX
Type of minicomputer
Single-board computer
Kind of architecture
Cortex A7
Memory
2kB EEPROM 1GB RAM 4GB FLASH
Processor
ARM A20 Dual-Core
Connection
HDMI, IDC40 x3, Jack 3,5mm x2, LCD, power supply, RJ45 magnetically shielded, SATA, UEXT x2, USB A x2, USB B mini, VGA
Operating temperature
0...70°C
Dimensions
142x82mm
Kind of memory
DDR3, eMMC
Operating system
none
Operating system support
Linux
Graphic unit
ARM Mali-400GPU
Interface
  • Ethernet
  • GPIO
  • HDMI
  • SATA
  • USB OTG
  • USB x2
Supply voltage
  • 6...16V DC
Programmers and development kits features
  • microcontroller I/O lines lead to goldpin connectors
  • socket for microSD cards
Gross weight138.1 g
Certificates
See other products in this category: Single board computers OLIMEX,
*
A20-OLINUXINO-MICRO-E4GS16M
0 in TME stock
Net price for quantities from 1 pcs - 64.40 USDGross price for quantities from 1 pcs - 77.28 USD
Net price for quantities from 3 pcs - 62.88 USDGross price for quantities from 3 pcs - 75.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.