+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A20-SOM-E16GS16M

SOM; integrated compute module; Cortex A7; uP: ARM A20 Dual-Core


Manufacturer: OLIMEX

Manufacturer part number:
A20-SOM-E16GS16M
TME Symbol:
A20-SOM-E16GS16M

Specification

Manufacturer
OLIMEX
Type of minicomputer
SOM
Trade name
integrated compute module
Kind of architecture
Cortex A7
Processor
ARM A20 Dual-Core
Memory
1GB RAM
Kind of memory
DDR3
Dimensions
81.2x55.8mm
Kit contents
base board
Connection
IDC40 x6
Programmers and development kits features
  • microcontroller I/O lines lead to goldpin connectors
  • socket for microSD cards
Gross weight48.4 g
Certificates
See other products in this category: Single board computers OLIMEX,
*
A20-SOM-E16GS16M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 46.53 EURGross price for quantities from 1 pcs - 55.84 EUR