+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A214B/SUR/S530-A3

LED; No.of diodes: 1; red; 20mA; Lens: red,diffused; 60°; 63mcd


Manufacturer: EVERLIGHT

Manufacturer part number:
A214B/SUR/S530-A3
TME Symbol:
A214B/SUR/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
Number of diodes
1
LED colour
red
Mounting
THT
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
63mcd
Wavelength
632nm
Operating voltage
2.4V DC
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators EVERLIGHT,
*
A214B/SUR/S530-A3
0 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.