+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A214B/SYG/S530-E2

LED; No.of diodes: 1; green-yellow; 20mA; Lens: diffused,green; 60°


Manufacturer: EVERLIGHT

Manufacturer part number:
A214B/SYG/S530-E2
TME Symbol:
A214B/SYG/S530-E2

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
Number of diodes
1
LED colour
green-yellow
Mounting
THT
LED current
20mA
LED lens
diffused, green
Viewing angle
60°
Luminosity
16mcd
Wavelength
575nm
Operating voltage
2.4V DC
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators EVERLIGHT,
*
A214B/SYG/S530-E2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.19 EURGross price for quantities from 1 pcs - 0.22 EUR
Net price for quantities from 10 pcs - 0.07 EURGross price for quantities from 10 pcs - 0.09 EUR
Net price for quantities from 50 pcs - 0.07 EURGross price for quantities from 50 pcs - 0.08 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.08 EUR
Net price for quantities from 150 pcs - 0.07 EURGross price for quantities from 150 pcs - 0.08 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.08 EUR