+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22-02

Contact block; 22mm; A22; Contacts: NC x2


Manufacturer: OMRON

Manufacturer part number:
A22-02
TME Symbol:
A22-02

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
A22
Contacts configuration
NC x2
Gross weight22.46 g
Certificates
EAN code4536854453397
See other products in this category: Panel Mount Accessories OMRON,
*
A22-02
8 in TME stock
Net price for quantities from 1 pcs - 13.48 EURGross price for quantities from 1 pcs - 16.17 EUR
Net price for quantities from 5 pcs - 12.60 EURGross price for quantities from 5 pcs - 15.12 EUR
Net price for quantities from 10 pcs - 11.72 EURGross price for quantities from 10 pcs - 14.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.