+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22-10M

Contact block; 22mm; A22; Illumin: none; Contacts: NO; Pos: 2

Manufacturer: OMRON

Manufacturer part number:
A22-10M
TME Symbol:
A22-10M

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
A22
Illumination
none
Contacts configuration
NO
Number of positions
2
Stable positions number
1
Gross weight20 g
Certificates
EAN code4536853019785
See other products in this category: Panel Mount Accessories OMRON,
*
A22-10M
0 in TME stock
Net price for quantities from 1 pcs - 8.29 USDGross price for quantities from 1 pcs - 9.95 USD
Net price for quantities from 5 pcs - 7.75 USDGross price for quantities from 5 pcs - 9.30 USD
Net price for quantities from 10 pcs - 7.21 USDGross price for quantities from 10 pcs - 8.65 USD
No. of pieces (Multiplicity: 1)