+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22-11

Contact block; 22mm; A22; Contacts: NC + NO

Manufacturer: OMRON

Manufacturer part number:
A22-11
TME Symbol:
A22-11

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
A22
Contacts configuration
NC + NO
Gross weight22.53 g
Certificates
EAN code4536854613920
See other products in this category: Panel Mount Accessories OMRON,
*
A22-11
5 in TME stock
Net price for quantities from 1 pcs - 15.85 USDGross price for quantities from 1 pcs - 19.01 USD
Net price for quantities from 5 pcs - 14.81 USDGross price for quantities from 5 pcs - 17.77 USD
Net price for quantities from 10 pcs - 13.78 USDGross price for quantities from 10 pcs - 16.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.