+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22-12AA

Illuminating unit; 22mm; A22; blue; 12VDC; 12VAC

Manufacturer: OMRON

Manufacturer part number:
A22-12AA
TME Symbol:
A22-12AA

Specification

Manufacturer
OMRON
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
A22
Lamp colour
blue
Supply voltage
  • 12V AC
  • 12V DC
Gross weight21 g
Certificates
EAN code4536854375385
See other products in this category: Panel Mount Accessories OMRON,
*
A22-12AA
0 in TME stock
Net price for quantities from 1 pcs - 34.87 GBPGross price for quantities from 1 pcs - 41.85 GBP
Net price for quantities from 5 pcs - 32.59 GBPGross price for quantities from 5 pcs - 39.11 GBP
Net price for quantities from 10 pcs - 30.31 GBPGross price for quantities from 10 pcs - 36.38 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.