+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22-12AG

Illuminating unit; 22mm; A22; green; 12VDC; 12VAC


Manufacturer: OMRON

Manufacturer part number:
A22-12AG
TME Symbol:
A22-12AG

Specification

Manufacturer
OMRON
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
A22
Lamp colour
green
Supply voltage
  • 12V AC
  • 12V DC
Gross weight4 g
Certificates
EAN code4536853019433
See other products in this category: Panel Mount Accessories OMRON,
*
A22-12AG
0 in TME stock
Net price for quantities from 1 pcs - 11.85 EURGross price for quantities from 1 pcs - 14.22 EUR
Net price for quantities from 5 pcs - 11.07 EURGross price for quantities from 5 pcs - 13.29 EUR
Net price for quantities from 10 pcs - 10.30 EURGross price for quantities from 10 pcs - 12.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.