+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22-20A

Contact block; 22mm; A22; Illumin: none; Contacts: NO x2; Pos: 2

Manufacturer: OMRON

Manufacturer part number:
A22-20A
TME Symbol:
A22-20A

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
A22
Illumination
none
Contacts configuration
NO x2
Number of positions
2
Stable positions number
2
Gross weight41 g
Certificates
EAN code4536854375941
See other products in this category: Panel Mount Accessories OMRON,
*
A22-20A
0 in TME stock
Net price for quantities from 1 pcs - 24.20 EURGross price for quantities from 1 pcs - 29.04 EUR
Net price for quantities from 5 pcs - 22.47 EURGross price for quantities from 5 pcs - 26.96 EUR
Net price for quantities from 10 pcs - 21.04 EURGross price for quantities from 10 pcs - 25.25 EUR
No. of pieces (Multiplicity: 1)