+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22-20S

Contact block; 22mm; A22; Contacts: NO x2


Manufacturer: OMRON

Manufacturer part number:
A22-20S
TME Symbol:
A22-20S

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
A22
Contacts configuration
NO x2
Gross weight24 g
Certificates
EAN code4536854453427
See other products in this category: Panel Mount Accessories OMRON,
*
A22-20S
0 in TME stock
Net price for quantities from 1 pcs - 37.20 USDGross price for quantities from 1 pcs - 44.64 USD
Net price for quantities from 5 pcs - 34.77 USDGross price for quantities from 5 pcs - 41.72 USD
Net price for quantities from 10 pcs - 32.34 USDGross price for quantities from 10 pcs - 38.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.