+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22-24AG

Illuminating unit; A22; green; 24VDC; 24VAC


Manufacturer: OMRON

Manufacturer part number:
A22-24AG
TME Symbol:
A22-24AG

Specification

Manufacturer
OMRON
Type of switch accessories
illuminating unit
Application - series/manufacturer
A22
Lamp colour
green
Supply voltage
  • 24V AC
  • 24V DC
Gross weight24 g
Certificates
EAN code4536853019471
See other products in this category: Panel Mount Accessories OMRON,
*
A22-24AG
0 in TME stock
Net price for quantities from 1 pcs - 13.78 USDGross price for quantities from 1 pcs - 16.53 USD
Net price for quantities from 5 pcs - 12.88 USDGross price for quantities from 5 pcs - 15.45 USD
Net price for quantities from 10 pcs - 11.98 USDGross price for quantities from 10 pcs - 14.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.