+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22-24AY

Illuminating unit; A22; yellow; 24VDC; 24VAC


Manufacturer: OMRON

Manufacturer part number:
A22-24AY
TME Symbol:
A22-24AY

Specification

Manufacturer
OMRON
Type of switch accessories
illuminating unit
Application - series/manufacturer
A22
Lamp colour
yellow
Supply voltage
  • 24V AC
  • 24V DC
Gross weight24 g
Certificates
EAN code4536853019501
See other products in this category: Panel Mount Accessories OMRON,
*
A22-24AY
0 in TME stock
Net price for quantities from 1 pcs - 10.47 GBPGross price for quantities from 1 pcs - 12.56 GBP
Net price for quantities from 5 pcs - 9.79 GBPGross price for quantities from 5 pcs - 11.74 GBP
Net price for quantities from 10 pcs - 9.10 GBPGross price for quantities from 10 pcs - 10.92 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.