+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22-3200

Mounting unit; 22mm; A22


Manufacturer: OMRON

Manufacturer part number:
A22-3200
TME Symbol:
A22-3200

Specification

Manufacturer
OMRON
Type of switch accessories
mounting unit
Switch standard
22mm
Application - series/manufacturer
A22
Gross weight6.47 g
Certificates
EAN code4536854356476
See other products in this category: Panel Mount Accessories OMRON,
*
A22-3200
2 in TME stock
Net price for quantities from 1 pcs - 1.28 GBPGross price for quantities from 1 pcs - 1.53 GBP
Net price for quantities from 5 pcs - 1.19 GBPGross price for quantities from 5 pcs - 1.43 GBP
Net price for quantities from 10 pcs - 1.11 GBPGross price for quantities from 10 pcs - 1.33 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs