+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22-6AA

Illuminating unit; 22mm; A22; blue; 6VDC; 6VAC

Manufacturer: OMRON

Manufacturer part number:
A22-6AA
TME Symbol:
A22-6AA

Specification

Manufacturer
OMRON
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
A22
Lamp colour
blue
Supply voltage
  • 6V AC
  • 6V DC
Gross weight24 g
Certificates
EAN code4536854375361
See other products in this category: Panel Mount Accessories OMRON,
*
A22-6AA
0 in TME stock
Net price for quantities from 1 pcs - 47.57 USDGross price for quantities from 1 pcs - 57.08 USD
Net price for quantities from 5 pcs - 44.46 USDGross price for quantities from 5 pcs - 53.35 USD
Net price for quantities from 10 pcs - 41.35 USDGross price for quantities from 10 pcs - 49.62 USD
No. of pieces (Multiplicity: 1)